-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 8060ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC2166
|
Newark | Res, 8K06, 0.1%, 0.063W, 0402, Thin Film, Resistance:8.06Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-8061-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
92T4486
|
Newark | Res, 8K06, 0.1%, 0.063W, 0402, Thin Film, Resistance:8.06Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-8061-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
RG10P8.06KBCT-ND
|
DigiKey | RES SMD 8.06KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18038 In Stock |
|
$0.0656 / $0.2700 | Buy Now |
DISTI #
754-RG1005P-8061-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 8.06K Ohm 0.1% 0402 25ppm RoHS: Compliant | 12012 |
|
$0.0650 / $0.2700 | Buy Now |
DISTI #
V72:2272_18338946
|
Arrow Electronics | Res Thin Film 0402 8.06K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1627 Container: Cut Strips | Americas - 1366 |
|
$0.0418 / $0.0946 | Buy Now |
|
Future Electronics | RG Series 0402 8.06 kΩ ± 0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0638 / $0.0674 | Buy Now |
DISTI #
25932598
|
Verical | Res Thin Film 0402 8.06K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 63 Package Multiple: 1 Date Code: 1627 | Americas - 1366 |
|
$0.0418 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
NexGen Digital | 370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG1005P-8061-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-8061-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 8060ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RG1005P-8061-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-8061-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA2VEB8061X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-8061-B-T5 vs ERA2VEB8061X |
CR0402E8061A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-8061-B-T5 vs CR0402E8061A-T10 |
RG1005P-8061-W-T5 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | RG1005P-8061-B-T5 vs RG1005P-8061-W-T5 |
PAT0402E8061BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 8060ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-8061-B-T5 vs PAT0402E8061BST1 |
CR0402E8061B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-8061-B-T5 vs CR0402E8061B-T10 |
RS1005P-8061-B-T5-3 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RG1005P-8061-B-T5 vs RS1005P-8061-B-T5-3 |
PAT0402E8061BST1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 8060 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | RG1005P-8061-B-T5 vs PAT0402E8061BST1 |
CR0402E8061B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RG1005P-8061-B-T5 vs CR0402E8061B-T5 |
RS1005P-8061-B-T10-3 | Susumu Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RG1005P-8061-B-T5 vs RS1005P-8061-B-T10-3 |
CR0402E8061BT5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RG1005P-8061-B-T5 vs CR0402E8061BT5 |