Part Details for RG1005P-64R9-P-TA by Susumu Co Ltd
Overview of RG1005P-64R9-P-TA by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1005P-64R9-P-TA
RG1005P-64R9-P-TA CAD Models
RG1005P-64R9-P-TA Part Data Attributes
|
RG1005P-64R9-P-TA
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-64R9-P-TA
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 64.9ohm, 25V, 0.02% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1005(N,P) | |
Size Code | 0402 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 25 V |