Part Details for RG1005P-271-B by Susumu Co Ltd
Overview of RG1005P-271-B by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840271BGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator | |
840271BGILFT | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator |
Price & Stock for RG1005P-271-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S728000493184
|
Chip1Stop | Res Thin Film 1.0 x 0.5 mm 270 Ohm 0.1% 0.063W(1/16W) 25ppm/ C Molded SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 550 |
|
$0.0332 / $0.0367 | Buy Now |