Part Details for RG1005N-2940-P-T1 by Susumu Co Ltd
Results Overview of RG1005N-2940-P-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1005N-2940-P-T1 Information
RG1005N-2940-P-T1 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2940DC | Rochester Electronics LLC | AM2940 - DMA Address Generator | |
2940FM/B | Rochester Electronics LLC | AM2940 - DMA Address Generator | |
63429-402LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for RG1005N-2940-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X0158
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 294 Ohm 0.02%, 10Ppm |Susumu RG1005N-2940-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.5740 | Buy Now |