Part Details for RG1005N-2672-B-T1 by Susumu Co Ltd
Overview of RG1005N-2672-B-T1 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG1005N-2672-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RG1005N-2672BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0402 size, 1/16W, 26.7 Kohm, 0.1%, 10ppm RoHS: Compliant | 0 |
|
$0.2890 / $0.9400 | Order Now |
Part Details for RG1005N-2672-B-T1
RG1005N-2672-B-T1 CAD Models
RG1005N-2672-B-T1 Part Data Attributes
|
RG1005N-2672-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005N-2672-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 26700ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1005(PN TC,WB TOL) | |
Size Code | 0402 | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 25 V |