There are no models available for this part yet.
Overview of RG1005N-1781-P-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117810-HMC460LC5 | Analog Devices | HMC460LC5 Evaluation PCB | |
LT1781CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1781CSW#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ |
Price & Stock for RG1005N-1781-P-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X9815
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 1.78 Kohm 0.02%, 10Ppm |Susumu RG1005N-1781-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.7680 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.5740 | Buy Now |