Part Details for RG1-1A-DC-1-AL by Switch Components Inc
Overview of RG1-1A-DC-1-AL by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1-1A-DC-1-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-RG1-1A-DC-1-AL-ND
|
DigiKey | SWITCH ROCKER SPST 16A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1015 In Stock |
|
$2.0360 / $3.1000 | Buy Now |
DISTI #
RG1-1A-DC-1-AL
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/12VDC, amber, LED, Rcont max: 50mΩ Min Qty: 1000 | 0 |
|
$2.8200 | RFQ |