Part Details for RG0603P-101-B-T10 by Susumu Co Ltd
Overview of RG0603P-101-B-T10 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS |
Price & Stock for RG0603P-101-B-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RG0603P-101-B-T10CT-ND
|
DigiKey | RES 100 OHM 0.1% 1/16W 0201 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18950 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
754-RG0603P-101-B
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 100 ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur RoHS: Compliant | 9890 |
|
$0.0860 / $0.3500 | Buy Now |
Part Details for RG0603P-101-B-T10
RG0603P-101-B-T10 CAD Models
RG0603P-101-B-T10 Part Data Attributes
|
RG0603P-101-B-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG0603P-101-B-T10
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |