Part Details for RG050M681LO13*20TA-1A1ET by Zhao Qing Beryl Electronic Technology Co Ltd
Overview of RG050M681LO13*20TA-1A1ET by Zhao Qing Beryl Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for RG050M681LO13*20TA-1A1ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680uF 50V ��20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1592 |
|
$0.1047 / $0.2160 | Buy Now |