-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8676
|
Newark | Power Line Filter, 1 Phase, 8A, Qc, Voltage Rating:250V, Current Rating:8A, Product Range:Rg Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Kemet RG-208F2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 / $37.1500 | Buy Now |
DISTI #
71545611
|
RS | Filter EMI-RFI 250 VAC 8A 300mOhms 1 Phase Faston UL | KEMET RG-208F2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6400 | RFQ |
DISTI #
RG-208F2
|
Avnet Abacus | Power Line Filter 8A 250VDC/VAC Faston/Threaded-Stud Stud Mount Tray (Alt: RG-208F2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RG-208F2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RG-208F2
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 50 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V |