Part Details for RG-1P.120.84 by Davies Molding LLC
Overview of RG-1P.120.84 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG-1P.120.84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6577
|
Newark | Handle, 1.53", Two-Point/Pull, Black, External Height - Imperial:1.54", External Height - Metric:38.99Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:5.75", External Width - Metric:146Mm Rohs Compliant: Yes |Davies Molding RG-1P.120.84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $10.1700 | Buy Now |
DISTI #
1722-1232-ND
|
DigiKey | HANDLE THERMOPLAS MTG CTR 4.724" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5366 / $10.7300 | Buy Now |
DISTI #
5164-RG-1P.120.84
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$7.5300 / $9.5500 | Order Now |
DISTI #
70097750
|
RS | Handle, Plastic RG Handle, (2) M6 X 25 | Davies Molding RG-1P.120.84 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4100 / $9.0500 | RFQ |
|
Onlinecomponents.com | RHODE~BLK~W/O HDWRE RoHS: Compliant | 0 |
|
$7.0200 / $12.0000 | Buy Now |