Part Details for RFVS1918BK1 by Hammond Manufacturing
Overview of RFVS1918BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFVS1918BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F061
|
Newark | Vented Fixed Shelf, 1.74In, Steel, Rack U Height:-, External Width - Metric:451Mm, External Depth - Metric:457Mm, For Use With:19" Racks, External Width - Imperial:17.75", External Depth - Imperial:18", Product Range:-, Colour:Black Rohs Compliant: Yes |Hammond RFVS1918BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$65.3000 / $78.1900 | Buy Now |
DISTI #
3937-RFVS1918BK1-ND
|
DigiKey | SHELF FIXED 18X17.8X1.7" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
Buy Now | |
DISTI #
HM760-ND
|
DigiKey | SHELF FIXED 18X17.8X1.7" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$62.7993 / $75.5500 | Buy Now |
DISTI #
546-RFVS1918BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fixed Vented Shelf 18" x 19 RoHS: Compliant | 3 |
|
$62.7900 / $75.5400 | Buy Now |
DISTI #
70164618
|
RS | Shelf, Vented, 19 in., 350 lbs., Steel, 14 ga., 18 in. | Hammond Manufacturing RFVS1918BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9300 | RFQ |
|
Onlinecomponents.com | rack - fixed vented shelf RoHS: Compliant | 83 Factory Stock |
|
$59.1800 / $116.8800 | Buy Now |
|
Powell Electronics | FIXED VENT SHELF 18"D Min Qty: 1 | 55 |
|
$85.0000 | Buy Now |
|
Master Electronics | rack - fixed vented shelf RoHS: Compliant | 83 Factory Stock |
|
$59.1800 / $116.8800 | Buy Now |
Part Details for RFVS1918BK1
RFVS1918BK1 CAD Models
RFVS1918BK1 Part Data Attributes
|
RFVS1918BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RFVS1918BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |