Part Details for RFVC1803 by RF Micro Devices Inc
Results Overview of RFVC1803 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFVC1803 Information
RFVC1803 by RF Micro Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for RFVC1803
RFVC1803 CAD Models
RFVC1803 Part Data Attributes
|
RFVC1803
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFVC1803
RF Micro Devices Inc
Voltage Controlled Oscillator, 6000MHz Min, 9000MHz Max, ROHS COMPLIANT, QFN-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant |