-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220NFM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFUS20TM4S-ND
|
DigiKey | DIODE GEN PURP 430V 20A TO220FN Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Limited Supply - Call |
|
$0.8060 | Buy Now |
DISTI #
755-RFUS20TM4S
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCH 430V 20A 3PIN | 968 |
|
$0.7120 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7130 | Buy Now |
DISTI #
61281170
|
Verical | Rectifier Diode Switching 430V 20A 35ns 3-Pin(3+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1801 | Americas - 1000 |
|
$1.0801 / $1.2632 | Buy Now |
DISTI #
36524748
|
Verical | Rectifier Diode Switching 430V 20A 35ns 3-Pin(3+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1101 | Americas - 400 |
|
$1.1584 / $1.2632 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Quest Components | 676 |
|
$0.9398 / $2.2784 | Buy Now | |
|
Quest Components | 1120 |
|
$0.9480 / $2.5280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1000 |
|
$0.6320 / $1.4400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 400 |
|
$0.6320 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUS20TM4S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUS20TM4S
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220NFM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |