-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFUS20TF6S-ND
|
DigiKey | DIODE GEN PURP 600V 20A TO220NFM Min Qty: 1000 Lead time: 19 Weeks Container: Tube | Limited Supply - Call |
|
$0.8453 | Buy Now |
DISTI #
755-RFUS20TF6S
|
Mouser Electronics | Small Signal Switching Diodes DIODE SWITCH 600V 20A 2PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7480 | Buy Now |
DISTI #
63455598
|
Verical | Rectifier Diode Switching 600V 20A 35ns 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2201 | Americas - 963 |
|
$1.0773 / $1.2188 | Buy Now |
DISTI #
63329864
|
Verical | Rectifier Diode Switching 600V 20A 35ns 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1901 | Americas - 600 |
|
$1.0773 / $1.2188 | Buy Now |
|
Quest Components | 1250 |
|
$1.0650 / $2.8400 | Buy Now | |
DISTI #
C1S625900681698
|
Chip1Stop | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220N Stick RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$0.5760 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 20A TO220NFM | 600 |
|
$0.9626 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 983 |
|
$0.7100 / $1.0790 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 600 |
|
$0.7100 / $1.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUS20TF6S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUS20TF6S
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFUS20TF6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUS20TF6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFUH20TF6S | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | RFUS20TF6S vs RFUH20TF6S |