Part Details for RFUS1926BK1 by Hammond Manufacturing
Overview of RFUS1926BK1 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFUS1926BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F065
|
Newark | Fixed Unvented Shelf, 1.74In, Steel, Rack U Height:-, External Width - Metric:451Mm, External Depth - Metric:660Mm, For Use With:19" Racks, External Width - Imperial:17.75", External Depth - Imperial:26", Product Range:- Rohs Compliant: Yes |Hammond RFUS1926BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$75.1000 / $86.6300 | Buy Now |
DISTI #
3937-RFUS1926BK1-ND
|
DigiKey | SHELF FIXED 26X17.8X1.74" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$125.0000 / $142.8500 | Buy Now |
DISTI #
HM759-ND
|
DigiKey | SHELF FIXED 26X17.8X1.74" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2150 / $83.3200 | Buy Now |
DISTI #
546-RFUS1926BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fixed Solid Shelf 19" x 26" RoHS: Compliant | 1 |
|
$71.0800 / $83.3200 | Buy Now |
DISTI #
V99:2348_17651149
|
Arrow Electronics | Four Post Mounting Sliding Shelf, Steel, Black Color RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 34 |
|
$4.4740 / $17.6919 | Buy Now |
DISTI #
70165042
|
RS | Enclosure, Steel, 14, Rail Mount, 350 lbs., 26 in. | Hammond Manufacturing RFUS1926BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$70.8200 / $83.3200 | Buy Now |
|
Onlinecomponents.com | rack - fixed solid shelf RoHS: Compliant | 148 Factory Stock |
|
$66.1400 / $84.2700 | Buy Now |
DISTI #
31344121
|
Verical | Four Post Mounting Sliding Shelf, Steel, Black Color RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 34 |
|
$17.6919 | Buy Now |
|
Powell Electronics | FIXED UNVENT SHELF 26"D Min Qty: 1 | 106 |
|
$100.0000 | Buy Now |
|
Master Electronics | rack - fixed solid shelf RoHS: Compliant | 148 Factory Stock |
|
$66.1400 / $84.2700 | Buy Now |
Part Details for RFUS1926BK1
RFUS1926BK1 CAD Models
RFUS1926BK1 Part Data Attributes
|
RFUS1926BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RFUS1926BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |