-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5190
|
Newark | Fast Rect Diode, 600V, 20A, To-220Acfp Rohs Compliant: Yes |Rohm RFUH20TJ6SFHGC9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3700 / $2.7400 | Buy Now |
DISTI #
846-RFUH20TJ6SFHGC9-ND
|
DigiKey | SUPER FAST RECOVERY DIODE : RFUH Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2520 / $3.8700 | Buy Now |
DISTI #
755-RFUH20TJ6SFHGC9
|
Mouser Electronics | Rectifiers Super Fast Recovery Diode RoHS: Compliant | 1000 |
|
$1.2800 / $2.9400 | Buy Now |
DISTI #
84986957
|
Verical | Diode Switching Si 600V 20A Automotive 2-Pin(2+Tab) TO-220ACFP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1000 |
|
$1.2625 / $2.0125 | Buy Now |
DISTI #
84978277
|
Verical | Diode Switching Si 600V 20A Automotive 2-Pin(2+Tab) TO-220ACFP Tube RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2401 | Americas - 800 |
|
$1.5748 / $1.7965 | Buy Now |
|
Quest Components | 640 |
|
$1.8068 / $3.2850 | Buy Now | |
DISTI #
C1S625903765335
|
Chip1Stop | Super Fast Recovery Diode RoHS: Compliant pbFree: No Container: Tube | 1000 |
|
$1.0300 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUH20TJ6SFHGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH20TJ6SFHGC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |