-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFUH20TB4SNZC9 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RFUH20TB4SNZC9-ND
|
DigiKey | DIODE STANDARD 430V 20A TO220NFM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
989 In Stock |
|
$0.4012 / $1.6500 | Buy Now |
DISTI #
755-RFUH20TB4SNZC9
|
Mouser Electronics | Rectifiers DIODE-RECTIFIER RoHS: Compliant | 1944 |
|
$0.9500 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.9860 | Buy Now |
DISTI #
39812270
|
Verical | Diode Switching Si 430V 20A 2-Pin(2+Tab) TO-220FN Tube RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2001 | Americas - 720 |
|
$1.6170 | Buy Now |
DISTI #
84982370
|
Verical | Diode Switching Si 430V 20A 2-Pin(2+Tab) TO-220FN Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 100 |
|
$0.7880 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 20A, 430V V(RRM), SILICON, TO-220AC | 576 |
|
$0.7420 / $1.8550 | Buy Now |
DISTI #
RFUH20TB4SNZC9
|
TTI | Rectifiers DIODE-RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9000 / $0.9800 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 300-Authorized Distributor |
|
$0.3990 / $1.4400 | Buy Now |
|
LCSC | 1.45V20A 18ns Independent Type 20A 430V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | 46 |
|
$0.6362 / $1.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUH20TB4SNZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH20TB4SNZC9
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FN, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RFUH20TB4SNZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUH20TB4SNZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFN20TB4SFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | RFUH20TB4SNZC9 vs RFN20TB4SFH |
RFN20TB4SNZ | ROHM Semiconductor | Check for Price | Rectifier Diode, | RFUH20TB4SNZC9 vs RFN20TB4SNZ |
RFUH20TB4S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | RFUH20TB4SNZC9 vs RFUH20TB4S |
RFUH20TB4SFH | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | RFUH20TB4SNZC9 vs RFUH20TB4SFH |