Part Details for RFUH20TB4S by ROHM Semiconductor
Overview of RFUH20TB4S by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFUH20TB4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFUH20TB4S-ND
|
DigiKey | DIODE GEN PURP 430V 20A TO220FN Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-RFUH20TB4S
|
Mouser Electronics | Rectifiers 430V Vrm 20A Io Recovery Diode | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6440 | Buy Now |
DISTI #
C1S625901161474
|
Chip1Stop | Diode Switching 430V 20A 2-Pin(2+Tab) TO-220FN Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 75 |
|
$0.2730 / $0.2940 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 35 |
|
$0.2550 / $0.2740 | Buy Now |
Part Details for RFUH20TB4S
RFUH20TB4S CAD Models
RFUH20TB4S Part Data Attributes
|
RFUH20TB4S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUH20TB4S
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RFUH20TB4S
This table gives cross-reference parts and alternative options found for RFUH20TB4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUH20TB4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN20TB4S | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUH20TB4S vs RFN20TB4S |
RFUH20TB4SHZ | Rectifier Diode, | ROHM Semiconductor | RFUH20TB4S vs RFUH20TB4SHZ |