Datasheets
RFUH10NS4SFHTL by: ROHM Semiconductor

Rectifier Diode, 1 Element, 10A, 430V V(RRM),

Part Details for RFUH10NS4SFHTL by ROHM Semiconductor

Results Overview of RFUH10NS4SFHTL by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RFUH10NS4SFHTL Information

RFUH10NS4SFHTL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for RFUH10NS4SFHTL

Part # Distributor Description Stock Price Buy
DISTI # 92Y3896
Newark Rectifier, Aec-Q101, 10A, 430V, To-263, Repetitive Reverse Voltage Vrrm Max:430V, Forward Current ... If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFUH10NS4SFHTL more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4200
  • 10 $1.0700
  • 25 $0.9920
  • 50 $0.9120
  • 100 $0.8330
  • 300 $0.7740
  • 500 $0.7130
  • 1,000 $0.6610
$0.6610 / $1.4200 Buy Now
DISTI # RFUH10NS4SFHTLCT-ND
DigiKey DIODE STANDARD 430V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3800
  • 10 $1.0300
  • 100 $0.7931
  • 500 $0.6468
  • 1,000 $0.5745
  • 2,000 $0.5298
  • 3,000 $0.5070
  • 5,000 $0.4814
  • 7,000 $0.4725
$0.4725 / $1.3800 Buy Now
DISTI # 755-RFUH10NS4SFHTL
Mouser Electronics Rectifiers Fast Recvry 430V Vr TO-263S 10A Io RoHS: Compliant 710
  • 1 $1.4500
  • 10 $1.0300
  • 100 $0.8010
  • 500 $0.6860
  • 1,000 $0.5740
  • 2,000 $0.5070
  • 5,000 $0.4720
$0.4720 / $1.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.5250
$0.5250 Buy Now
DISTI # 42247290
Verical Rectifier Diode Switching 430V 10A 25ns Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 96 Package Multiple: 1 Date Code: 1901 Americas - 852
  • 96 $0.8991
  • 100 $0.8589
  • 250 $0.8245
  • 500 $0.7947
$0.7947 / $0.8991 Buy Now
DISTI # 82788776
Verical Rectifier Diode Switching 430V 10A 25ns Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 36 Package Multiple: 1 Americas - 170
  • 36 $0.8850
  • 50 $0.8338
  • 100 $0.7250
$0.7250 / $0.8850 Buy Now
Quest Components   681
  • 1 $2.3650
  • 43 $1.1825
  • 170 $0.9460
$0.9460 / $2.3650 Buy Now
DISTI # RFUH10NS4SFHTL
TME Diode: rectifying, SMD, 430V, 10A, 25ns, D2PAK, Ufmax: 1.7V, Ifsm: 80A Min Qty: 1 0
  • 1 $1.1300
  • 10 $0.9360
  • 100 $0.7090
  • 500 $0.5850
  • 1,000 $0.5400
  • 2,000 $0.5360
$0.5360 / $1.1300 RFQ
Ameya Holding Limited FAST RECOVERY DIODES (CORRESPOND Min Qty: 1 73-Authorized Distributor
  • 1 $1.0500
  • 10 $0.9000
  • 100 $0.6700
  • 500 $0.5700
  • 1,000 $0.4700
$0.4700 / $1.0500 Buy Now
DISTI # RFUH10NS4SFHTL
Avnet Silica Fast Recovery Diodes (corresponds to AEC-Q101) (Alt: RFUH10NS4SFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901529702
Chip One Stop Fast Recovery Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Container: Cut Tape 170
  • 1 $0.9630
  • 10 $0.7080
  • 50 $0.6670
  • 100 $0.5800
$0.5800 / $0.9630 Buy Now

Part Details for RFUH10NS4SFHTL

RFUH10NS4SFHTL CAD Models

RFUH10NS4SFHTL Part Data Attributes

RFUH10NS4SFHTL ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RFUH10NS4SFHTL ROHM Semiconductor Rectifier Diode, 1 Element, 10A, 430V V(RRM),
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description TO-263S, 3/2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer ROHM Semiconductor
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 430 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

RFUH10NS4SFHTL Related Parts

RFUH10NS4SFHTL Frequently Asked Questions (FAQ)

  • ROHM recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a pi-filter to reduce EMI.

  • To ensure reliability, it's essential to follow the recommended derating guidelines for temperature and power dissipation. Additionally, consider using a heat sink or thermal pad to reduce the junction temperature, and ensure good airflow around the device.

  • The maximum allowable voltage for the RFUH10NS4SFHTL is 10% above the rated voltage, which is 10V. However, it's recommended to operate the device within the specified voltage range to ensure reliability and performance.

  • To troubleshoot issues, start by checking the input voltage, output current, and temperature. Verify that the device is properly soldered and that the PCB layout is correct. Use a thermal camera or thermometer to check for hotspots, and consider using a scope to analyze the output waveform.

  • Yes, the RFUH10NS4SFHTL is compatible with lead-free soldering processes. ROHM recommends following the JEITA ED-6100 standard for lead-free soldering.