Part Details for RFT50NFC by Electro Technik Industries
Overview of RFT50NFC by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RFT50NFC
RFT50NFC CAD Models
RFT50NFC Part Data Attributes
|
RFT50NFC
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
RFT50NFC
Electro Technik Industries
RF/Microwave Termination, 0MHz Min, 8000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=3000W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |