Part Details for RFT10NMC by Electro Technik Industries
Overview of RFT10NMC by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RFT10NMC
RFT10NMC CAD Models
RFT10NMC Part Data Attributes
|
RFT10NMC
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
RFT10NMC
Electro Technik Industries
RF/Microwave Termination, 0MHz Min, 8000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=1000W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |