Part Details for RFT1000NF by Electro Technik Industries
Results Overview of RFT1000NF by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFT1000NF Information
RFT1000NF by Electro Technik Industries is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RFT1000NF
RFT1000NF CAD Models
RFT1000NF Part Data Attributes
|
RFT1000NF
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
RFT1000NF
Electro Technik Industries
RF/Microwave Termination, 0MHz Min, 2400MHz Max
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX(PEAK)=2000W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 60 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |