Part Details for RFT-20Y05 by Bel Fuse
Overview of RFT-20Y05 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for RFT-20Y05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFT-20Y05
|
Avnet Americas | Module DC-DC 1-OUT 5V 4A 20W 6-Pin DIP - Rail/Tube (Alt: RFT-20Y05) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.0200 / $233.5000 | Buy Now |