Part Details for RFSW2045SR by RF Micro Devices Inc
Overview of RFSW2045SR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFSW2045SR
RFSW2045SR CAD Models
RFSW2045SR Part Data Attributes:
|
RFSW2045SR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFSW2045SR
RF Micro Devices Inc
SP4T, 0MHz Min, 16000MHz Max, 1 Func, 3dB Insertion Loss-Max, GAAS, 4 X 4 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8541.21.00.75 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21.14 dBm | |
Insertion Loss-Max | 3 dB | |
Isolation-Min | 25 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.021 µs | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.67 |