Part Details for RFSW2044D by RF Micro Devices Inc
Results Overview of RFSW2044D by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFSW2044D Information
RFSW2044D by RF Micro Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RFSW2044D
RFSW2044D CAD Models
RFSW2044D Part Data Attributes
|
RFSW2044D
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFSW2044D
RF Micro Devices Inc
SPST, 0MHz Min, 25000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, 1.91 X 1.11 MM, 0.10 MM HEIGHT, GREEN, DIE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8541.21.00.40 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21.14 dBm | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 43 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.028 µs | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPST | |
Technology | GAAS | |
VSWR-Max | 1.58 |