Part Details for RFSW2043D by RF Micro Devices Inc
Results Overview of RFSW2043D by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFSW2043D Information
RFSW2043D by RF Micro Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: RFSW2043D by RF Micro Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RFSW2043D
RFSW2043D Part Data Attributes
|
|
RFSW2043D
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFSW2043D
RF Micro Devices Inc
SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.7dB Insertion Loss-Max, GAAS, 1.33 X 1.11 MM, 0.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, DIE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die Or Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.G | |
| HTS Code | 8541.21.00.40 | |
| Additional Feature | High Isolation | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 2.7 Db | |
| Isolation-Min | 29 Db | |
| Number of Functions | 1 | |
| On Time-Nom | 0.021 µS | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Equivalence Code | DIE OR CHIP | |
| Port Termination | Absorptive | |
| Power Supplies | -5 V | |
| RF/Microwave Device Type | Spdt | |
| Technology | Gaas | |
| VSWR-Max | 1.5 |