Part Details for RFSMAA4PAAD by Bulgin
Overview of RFSMAA4PAAD by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for RFSMAA4PAAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8903
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RFSMAA4PAAD Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $32.5900 | Buy Now |
DISTI #
708-RFSMAA4PAAD-ND
|
DigiKey | CONN SMA P FLNG MNT 4HOLE Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3158 | Buy Now |
DISTI #
167-RFSMAA4PAAD
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug 4 Hole Flange RF Connector | 0 |
|
$22.6900 / $22.8900 | Order Now |
DISTI #
74177445
|
RS | SMA Straight Plug 4 Hole Flange RF | Bulgin RFSMAA4PAAD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5100 / $27.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7300 / $30.8700 | Buy Now |
DISTI #
RFSMAA4PAAD
|
IBS Electronics | SMA Straight Plug 4 Hole Flange RF Bulgin RFSMAA4PAAD Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9860 / $41.7300 | Buy Now |