There are no models available for this part yet.
Overview of RFSMAA2PCEE by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for RFSMAA2PCEE by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK8862
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RFSMAA2PCEE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2900 / $32.5900 | Buy Now | |
DISTI #
708-RFSMAA2PCEE-ND
|
DigiKey | CONN SMA P FLNG MNT 2HOLE Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3158 | Buy Now | |
DISTI #
167-RFSMAA2PCEE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug 2 Hole Flange RF Connector | 0 |
|
$22.6900 / $22.8900 | Order Now | |
DISTI #
74177404
|
RS | SMA Straight Plug 2 Hole Flange RF | Bulgin RFSMAA2PCEE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5100 / $27.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7300 / $30.8700 | Buy Now |
CAD Models for RFSMAA2PCEE by Bulgin
Part Data Attributes for RFSMAA2PCEE by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RF SMA CONNECTOR
|