-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-RFSA3713TR7CT-ND
|
DigiKey | 5-6000MHZ 7-BIT, 31.75DB RANGE D Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.8375 / $5.5100 | Buy Now |
DISTI #
RFSA3713TR7
|
Avnet Americas | Digital Step Attenuator RFSA3713 7-Bit 1-CH 6000MHz 16-Pin QFN T/R - Tape and Reel (Alt: RFSA3713TR7) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $5.5100 | Buy Now |
DISTI #
772-RFSA3713
|
Mouser Electronics | Attenuators .05-6GHz 7 BIT GCR31.75dB Step.25dB RoHS: Compliant | 4809 |
|
$1.8400 / $5.5100 | Buy Now |
DISTI #
RFSA3713TR7
|
Avnet Silica | (Alt: RFSA3713TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFSA3713TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFSA3713TR7
Qorvo
Telecom Circuit, 1-Func, QFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |