Part Details for RFSA3513TR7 by Qorvo
Overview of RFSA3513TR7 by Qorvo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFSA3513TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-RFSA3513TR7CT-ND
|
DigiKey | 50-6000MHZ 5-BIT, 31DB RANGE DSA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2438 In Stock |
|
$1.8375 / $4.8900 | Buy Now |
DISTI #
RFSA3513TR7
|
Avnet Americas | Digital Step Attenuator 5MHz to 6000MHz 3V to 5V 16-Pin QFN T/R - Tape and Reel (Alt: RFSA3513TR7) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
772-RFSA3513
|
Mouser Electronics | Attenuators .05-6GHz 5 BIT GCR 31dB Step 1dB RoHS: Compliant | 37073 |
|
$1.9300 / $4.8900 | Buy Now |
DISTI #
RFSA3513TR7
|
Avnet Silica | (Alt: RFSA3513TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 5-BIT Soi, Addressable Dsa, 3X3QFN | 26806 |
|
$1.9534 / $2.9301 | Buy Now |