Part Details for RFSA2724 by RF Micro Devices Inc
Results Overview of RFSA2724 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFSA2724 Information
RFSA2724 by RF Micro Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RFSA2724
RFSA2724 CAD Models
RFSA2724 Part Data Attributes
|
RFSA2724
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFSA2724
RF Micro Devices Inc
Variable Attenuator, 50MHz Min, 4000MHz Max, 4.20 X 4.20 MM, MCM-24
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31.75 dB | |
Construction | COMPONENT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |