Part Details for RFS400 (ALTERNATE: P211705) by Mersen Electrical Power
Overview of RFS400 (ALTERNATE: P211705) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS400 (ALTERNATE: P211705)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878447
|
RS | Fuse, Class H, General Purpose, Fast-Acting, Renewable, 10kA, 600VAC, 400A | Mersen RFS400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,467.8900 / $1,545.1400 | RFQ |