-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFS1412-223KE by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2526937
|
Farnell | INDUCTOR, 22UH, 5.6A, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 108 |
|
$2.1390 / $3.4224 | Buy Now |
DISTI #
994-RFS1412-223KE
|
Mouser Electronics | Power Inductors - Leaded 22uH Shld 10% 4.05A 32mOhms RoHS: Compliant | 464 |
|
$1.3500 / $2.9500 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 126 |
|
$0.6300 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFS1412-223KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFS1412-223KE
Coilcraft Inc
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.7 mm | |
Package Length | 11.7 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 5.6 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |