RFPO52VSBLF-26MHZ
Rakon Limited
Description: HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN

Overview of RFPO52VSBLF-26MHZ by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF2506FC26DV Renesas Electronics Corporation Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, /
DF2505FC26DV#Z1 Renesas Electronics Corporation Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion)
DF2552FC26DV Renesas Electronics Corporation Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, /

CAD Models for RFPO52VSBLF-26MHZ by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFPO52VSBLF-26MHZ by Rakon Limited

RFPO52VSBLF-26MHZ
Rakon Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RAKON LTD
Package Description
ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
Reach Compliance Code
unknown
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.02%
Frequency Stability-Voltage
0.01 ppm
Input Power
0.35 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
5V
Package Equivalence Code
DILCC6,.4
Physical Dimension
14.6mm x 9.7mm x 6.2mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Warm-up Power
0.8 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. RFPO52VSBLF-26MHZ
    Rakon Limited
    HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
    VS

Related Parts for RFPO52VSBLF-26MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFPO52VSBLF-26MHZ by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFPO52VSBLF-26MHZ by Rakon Limited

Select Manufacturer
Which Manufacturer of RFPO52VSBLF-26MHZ would you like to use for your alert(s)?
  • Please alert me when RFPO52VSBLF-26MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFPO52VSBLF-26MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFPO52VSBLF-26MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFPO52VSBLF-26MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFPO52VSBLF-26MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFPO52VSBLF-26MHZ by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: