Part Details for RFPA5026 by RF Micro Devices Inc
Overview of RFPA5026 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFPA5026
RFPA5026 CAD Models
RFPA5026 Part Data Attributes
|
RFPA5026
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFPA5026
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOLCC8,.22,39 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.22,39 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for RFPA5026
This table gives cross-reference parts and alternative options found for RFPA5026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPA5026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA5026 | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | RFPA5026 vs RFPA5026 |
RFPA5026SQ | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RFPA5026 vs RFPA5026SQ |
RFPA5026SR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | RFPA5026 vs RFPA5026SR |
RFPA5026SR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | RFPA5026 vs RFPA5026SR |