-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFPA3809TR13
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFPA3809TR13
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | RFMD | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 12.4 dB | |
Input Power-Max (CW) | 26 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 350 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for RFPA3809TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPA3809TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA3809SR | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT PLASTIC, SOIC-8 | Qorvo | RFPA3809TR13 vs RFPA3809SR |
RFPA3809SR | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT PLASTIC, SOIC-8 | RF Micro Devices Inc | RFPA3809TR13 vs RFPA3809SR |
SPA2318ZSR | Narrow Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | RFPA3809TR13 vs SPA2318ZSR |
SPA2318ZSQ | Narrow Band Medium Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | RFPA3809TR13 vs SPA2318ZSQ |
SPA2318ZSQ | Narrow Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | RFPA3809TR13 vs SPA2318ZSQ |
RFPA3809TR7 | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS, PLASTIC, SOIC-8 | RF Micro Devices Inc | RFPA3809TR13 vs RFPA3809TR7 |