Part Details for RFPA2013 by RF Micro Devices Inc
Results Overview of RFPA2013 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFPA2013 Information
RFPA2013 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RFPA2013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$13.7028 / $15.4157 | Buy Now |
Part Details for RFPA2013
RFPA2013 CAD Models
RFPA2013 Part Data Attributes
|
RFPA2013
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFPA2013
RF Micro Devices Inc
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 3 X 3 MM, QFN-16
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 15.7 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 400 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |