RFP2N10L
Description: 2A, 100V, 1.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Overview of RFP2N10L by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RFP2N10L by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFP2N10L by Intersil Corporation

RFP2N10L
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
1.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
25 W
Pulsed Drain Current-Max (IDM)
5 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RFP2N10L
    Intersil Corporation
    2A, 100V, 1.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
    VS

Alternate Parts for RFP2N10L

This table gives cross-reference parts and alternative options found for RFP2N10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP2N10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RFP2N10L Power Field-Effect Transistor, 2A I(D), 100V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor RFP2N10L vs RFP2N10L
Part Number Description Manufacturer Compare
RFP2N10L Power Field-Effect Transistor, 2A I(D), 100V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Fairchild Semiconductor Corporation RFP2N10L vs RFP2N10L
MTP3N10L 3A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC RFP2N10L vs MTP3N10L

Related Parts for RFP2N10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFP2N10L by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFP2N10L by Intersil Corporation

Select Manufacturer
Which Manufacturer of RFP2N10L would you like to use for your alert(s)?
  • Please alert me when RFP2N10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFP2N10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFP2N10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFP2N10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFP2N10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFP2N10L by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: