RFP-300-100RN
Anaren Microwave
Description: RESISTOR, METAL GLAZE/THICK FILM, 300W, 5%, 100ohm - 100ohm, SURFACE MOUNT, 3838

Overview of RFP-300-100RN by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for RFP-300-100RN by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFP-300-100RN by Anaren Microwave

RFP-300-100RN
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
, 3838
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
OPERATING FREQUENCY: 2GHZ
Manufacturer Series
RFP-300-100RN
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
100 °C
Resistor Type
FIXED RESISTOR
Size Code
3838
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
FLAT
Want to compare parts?
  1. RFP-300-100RN
    Anaren Microwave
    RESISTOR, METAL GLAZE/THICK FILM, 300W, 5%, 100ohm - 100ohm, SURFACE MOUNT, 3838
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFP-300-100RN by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFP-300-100RN by Anaren Microwave

  • Please alert me when RFP-300-100RN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFP-300-100RN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFP-300-100RN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFP-300-100RN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFP-300-100RN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFP-300-100RN by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: