Part Details for RFP-30-50T by Anaren Microwave
Overview of RFP-30-50T by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFP-30-50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 3000 MHz 50 ohm RF/MICROWAVE TERMINATION | 6997 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for RFP-30-50T
RFP-30-50T CAD Models
RFP-30-50T Part Data Attributes:
|
RFP-30-50T
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RFP-30-50T
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |