Part Details for RFP-100-100RH by Anaren Microwave
Overview of RFP-100-100RH by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1100RH-Q | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier, SBDIP, /Tray |
Price & Stock for RFP-100-100RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 64 |
|
$26.5380 / $30.0000 | Buy Now |
|
Quest Components | 51 |
|
$30.0000 / $32.5000 | Buy Now |
Part Details for RFP-100-100RH
RFP-100-100RH CAD Models
RFP-100-100RH Part Data Attributes
|
RFP-100-100RH
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RFP-100-100RH
Anaren Microwave
RESISTOR, METAL GLAZE/THICK FILM, 100W, 5%, 100ohm - 100ohm, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATING FREQUENCY: 2GHZ | |
Manufacturer Series | RFP-100-100RH | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 100 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | FLAT |