Part Details for RFP-060120A15Z50 by Anaren Microwave
Overview of RFP-060120A15Z50 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RFP-060120A15Z50
RFP-060120A15Z50 CAD Models
RFP-060120A15Z50 Part Data Attributes:
|
RFP-060120A15Z50
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RFP-060120A15Z50
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ALUMINUM CERAMIC, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |