Part Details for RFOS6013 by RF Micro Devices Inc
Overview of RFOS6013 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RFOS6013
RFOS6013 CAD Models
RFOS6013 Part Data Attributes
|
RFOS6013
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFOS6013
RF Micro Devices Inc
Receiver, 1290nm Min, 1600nm Max, SC/APC Connector, Panel Mount, ROHS COMPLIANT, SOT-115J PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ITS ALSO OPERATES IN RESPONSIVITY 3000 V/W | |
Body Breadth | 14.9 mm | |
Body Height | 21.9 mm | |
Body Length or Diameter | 28.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | -16 dB | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO |