-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252, TO-252GE, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7023
|
Newark | Rectifier, 600V, 5A, To-252 Rohs Compliant: Yes |Rohm RFNL5BGE6STL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2095 |
|
$0.4110 / $0.9670 | Buy Now |
DISTI #
RFNL5BGE6STLCT-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1671 In Stock |
|
$0.3063 / $0.9300 | Buy Now |
DISTI #
RFNL5BGE6STL
|
Avnet Americas | Diode Super Fast Recovery 600V 5A 3-Pin TO-252GE Thru-Hole T/R - Tape and Reel (Alt: RFNL5BGE6STL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3185 / $0.3626 | Buy Now |
DISTI #
755-RFNL5BGE6STL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600V Vrm, 5A Io TO-252 Rec Diode RoHS: Compliant | 1429 |
|
$0.3060 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Quest Components | 3940 |
|
$0.5985 / $1.9950 | Buy Now | |
DISTI #
RFNL5BGE6STL
|
Avnet Americas | Diode Super Fast Recovery 600V 5A 3-Pin TO-252GE Thru-Hole T/R - Tape and Reel (Alt: RFNL5BGE6STL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3185 / $0.3626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFNL5BGE6STL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFNL5BGE6STL
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252, TO-252GE, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFNL5BGE6STL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFNL5BGE6STL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFNL5BM6S | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252, TO-252M, SC-63, 3/2 PIN | ROHM Semiconductor | RFNL5BGE6STL vs RFNL5BM6S |
RFNL5BGE6S | Rectifier Diode, | ROHM Semiconductor | RFNL5BGE6STL vs RFNL5BGE6S |
RFNL5BM6SFH | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RFNL5BGE6STL vs RFNL5BM6SFH |
RF505BM6S | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RFNL5BGE6STL vs RF505BM6S |