Part Details for RFN829500 by Lovato Electric Inc
Overview of RFN829500 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFN829500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892776
|
RS | Motor Protection Relay, Non Phase Fail, 3 Pole, Man Reset, BF40 - BF94, 70...95 | LOVATO Electric RFN829500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$291.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.3600 / $270.8000 | Buy Now |
DISTI #
RFN829500
|
TME | Thermal relay, Leads: screw terminals, 70÷95A, Resetting: manual Min Qty: 1 | 0 |
|
$127.9400 / $146.2100 | RFQ |
|
South Electronics | RFN829500 | 0 |
|
RFQ |