Part Details for RFN110082 by Lovato Electric Inc
Overview of RFN110082 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFN110082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892763
|
RS | Motor Protection Relay, Non Phase Failure, 3 Pole, BF95 - BF150 Cont, 60...82A | LOVATO Electric RFN110082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$226.2300 / $243.7300 | Buy Now | |
DISTI #
RFN110082
|
TME | Thermal relay, Leads: screw terminals, 60÷82A, Resetting: manual Min Qty: 1 | 0 |
|
$116.5900 / $133.2500 | RFQ |