-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3887
|
Newark | Rectifier, Aec-Q101, 10A, 350V, To-252, Repetitive Reverse Voltage Vrrm Max:350V, Forward Current If(Av):10A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RFN10BM3SFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5040 / $1.2900 | Buy Now |
DISTI #
RFN10BM3SFHTLCT-ND
|
DigiKey | DIODE GEN PURP 350V 10A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4195 In Stock |
|
$0.4012 / $1.6500 | Buy Now |
DISTI #
RFN10BM3SFHTL
|
Avnet Americas | Super Fast Recovery Diode (corresponds to AEC-Q101) - Tape and Reel (Alt: RFN10BM3SFHTL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3759 | Buy Now |
DISTI #
755-RFN10BM3SFHTL
|
Mouser Electronics | Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io RoHS: Compliant | 1649 |
|
$0.4010 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4460 | Buy Now |
DISTI #
67619276
|
Verical | Rectifier Diode Switching 350V 10A 30ns Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 143 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.4407 / $0.6762 | Buy Now |
DISTI #
65027724
|
Verical | Rectifier Diode Switching 350V 10A 30ns Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 143 Package Multiple: 1 Date Code: 2201 | Americas - 1900 |
|
$0.5381 / $0.6762 | Buy Now |
DISTI #
84366046
|
Verical | Rectifier Diode Switching 350V 10A 30ns Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 27 Package Multiple: 1 Date Code: 2430 | Americas - 500 |
|
$0.5963 / $1.1688 | Buy Now |
|
Quest Components | 3520 |
|
$0.4515 / $1.5050 | Buy Now | |
DISTI #
RFN10BM3SFHTL
|
TTI | Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 10A Io RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.4010 / $0.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFN10BM3SFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFN10BM3SFHTL
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-63, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-07-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFN10BM3SFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFN10BM3SFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFN10B3S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, CPD, SC-63, 3/2 PIN | RFN10BM3SFHTL vs RFN10B3S |