Part Details for RFM98W-433S2 by Hope Microelectronics Co Ltd
Overview of RFM98W-433S2 by Hope Microelectronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM98W-433S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1860
|
Newark | Rf Transceiver Module, 433Mhz, 13Dbm, Rf Modulation:Fsk, Gfsk, Gmsk, Msk, Ook, Data Rate Max:300Kbps, Frequency Max:433Mhz, Sensitivity Dbm:-148Dbm, Supply Voltage Min:1.8V, Supply Voltage Max:3.7V, Transmit Power:13Dbm, Module Rohs Compliant: Yes |Hoperf RFM98W-433S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $18.7100 | Buy Now |
DISTI #
RFM98W-433S2
|
TME | Module: transceiver, RF, FSK,GFSK,GMSK,LoRa,MSK,OOK, 433.92MHz Min Qty: 1 | 673 |
|
$4.6600 / $7.3000 | Buy Now |
|
New Advantage Corporation | RF TRANSCEIVER MODULE LORA 433MHZ SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1457 |
|
$12.9100 / $13.8300 | Buy Now |
|
Ozdisan Elektronik | RF TRANSCEIVER MODULE LORA 433MHZ SMD | 1857 |
|
$9.6791 / $10.6470 | Buy Now |