Part Details for RFM300HW-868S2 by Hope Microelectronics Co Ltd
Overview of RFM300HW-868S2 by Hope Microelectronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM300HW-868S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM300HW-868S2
|
TME | Module: RF, FM transceiver, FSK,GFSK,OOK, 868MHz, SPI, -120dBm Min Qty: 1 | 73 |
|
$2.6900 / $4.1000 | Buy Now |
DISTI #
RFM300HW-868S2
|
Maritex | Module, RF, transceiver, 868MHz, +20dBm, -120dBm, 300Kbps, SPI, FSK/ GFSK/OOK, 1.8-3.6V, 7mA, SMD, 16x16x1.8mm Min Qty: 1 Package Multiple: 1 | 100 |
|
$3.5230 / $5.5940 | Buy Now |
|
New Advantage Corporation | RF TRANSCEIVER MODULE H.POWER 868MHZ SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 688 |
|
$5.5400 / $5.9400 | Buy Now |
|
Ozdisan Elektronik | RF TRANSCEIVER MODULE H.POWER 868MHZ SMD | 788 |
|
$4.1552 / $4.5707 | Buy Now |